Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NYIF J3X1,5 10M :: Ribbon cable NYIF-J, 3x1.5 mm², grey, 10-m ring

Item-No.: NYIF J3X1,5 10M
Number of leads:

Cable length:

€12,30
Category of goods: 1 = discountable

NYIF J3X1,5 10M

  • Product Description
  • Technical information
  • General
    • Type
    • Flat webbed house wire for fixed installation
    • Design
    • Flush mounting or mounting underneath structures
    • Colour
    • Grey
    • Number of leads
    • 3 pole
  • Measures
    • Cable length
    • 10 m
  • Packaging
    • Packaging
    • Cable ring
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Approval
    • According to VDE 0250
    • Load limit
    • 230 / 400 V

Ribbon cable NYIF-J 3x1.5 mm²

Location in or under plaster, 230/400 V in accordance with VDE 0250.

Colour: grey
10 metres



Package weight : 1.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat webbed house wire for fixed installation
    • Design
    • Flush mounting or mounting underneath structures
    • Colour
    • Grey
    • Number of leads
    • 3 pole
  • Measures
    • Cable length
    • 10 m
  • Packaging
    • Packaging
    • Cable ring
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Approval
    • According to VDE 0250
    • Load limit
    • 230 / 400 V
Datasheet/manual