Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TANTAL 4,7/35 :: Tantalum capacitor, Rm 2.5, 4.7 µF/35 V

Item-No.: TANTAL 4,7/35
€0,26
Category of goods: 1 = discountable

TANTAL 4,7/35

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Drip form
  • Electrical values
    • Capacitance
    • 4.7 µF
    • Voltage
    • 35 V
  • Measuring range
    • Tolerance
    • 20 % %
  • Measures
    • Content spacing
    • 2.5 mm

Tantalum capacitor 4.7 µF/35 V



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Drip form
  • Electrical values
    • Capacitance
    • 4.7 µF
    • Voltage
    • 35 V
  • Measuring range
    • Tolerance
    • 20 % %
  • Measures
    • Content spacing
    • 2.5 mm
Datasheet/manual