Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TANTAL 150/16 :: Tantalum capacitor, Rm 5, 150 µF/16 V

Item-No.: TANTAL 150/16
€1,75
Category of goods: 1 = discountable

TANTAL 150/16

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Drip form
  • Electrical values
    • Capacitance
    • 150 µF
    • Voltage
    • 16 V
  • Measuring range
    • Tolerance
    • 20 % %
  • Measures
    • Content spacing
    • 5.0 mm

Tantalum capacitor, 150 µF/16 V



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Drip form
  • Electrical values
    • Capacitance
    • 150 µF
    • Voltage
    • 16 V
  • Measuring range
    • Tolerance
    • 20 % %
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual