Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAJ 3528 10/20 :: SMD-Tantal capacitor, 10 µF, 20 V

Item-No.: TAJ 3528 10/20
€0,17
Category of goods: 1 = discountable

TAJ 3528 10/20

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Type B
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 20 V
  • Measuring range
    • Tolerance
    • 10% %
    • ESR
    • 2.1 Ohm
  • Specials
    • Specification
    • TAJ
  • Measures
    • Length
    • 3.5 mm
    • Width
    • 2.8 mm
    • Height
    • 1.9 mm
Tantal, TAJ Serie

The high capacity in a small package, characterize the capacitors in this series.

  • Low Esr

  • SMD Package



Manufacturer : AVX
Factory number : TAJB106K020RNJ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Type B
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 20 V
  • Measuring range
    • Tolerance
    • 10% %
    • ESR
    • 2.1 Ohm
  • Specials
    • Specification
    • TAJ
  • Measures
    • Length
    • 3.5 mm
    • Width
    • 2.8 mm
    • Height
    • 1.9 mm
Datasheet/manual