reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAJ 3516 22/10 :: SMD-Tantal capacitor, 22 µF, 10 V

Item-No.: TAJ 3516 22/10
€0,08
Category of goods: 1 = discountable

TAJ 3516 22/10

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Type A
    • Tolerance
    • 10%
    • Type
    • Tantalum capacitor
    • Design
    • TAJ
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 10 V
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 1.6 mm
  • Measuring range
    • ESR
    • 3.0 Ohm
Tantal, TAJ Serie

The high capacity in a small package, characterize the capacitors in this series.

  • Low Esr

  • SMD Package



Manufacturer : AVX
Factory number : TAJA226K010RNJ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Type A
    • Tolerance
    • 10%
    • Type
    • Tantalum capacitor
    • Design
    • TAJ
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 10 V
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 1.6 mm
  • Measuring range
    • ESR
    • 3.0 Ohm
Datasheet/manual