reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD TAN.22/6,3 :: SMD tantalum capacitor, 22 µF/6.3 V

Item-No.: SMD TAN.22/6,3
€0,18
Category of goods: 1 = discountable

SMD TAN.22/6,3

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
    • Type
    • Tantalum capacitor
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 6.3 V
  • Measures
    • Length
    • 5.8 mm
    • Width
    • 3.2 mm
    • Height
    • 2.8 mm
  • Specials
    • Specification
    • Type C

SMD tantalum capacitor, 22 µ/6.3 volt



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
    • Type
    • Tantalum capacitor
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 6.3 V
  • Measures
    • Length
    • 5.8 mm
    • Width
    • 3.2 mm
    • Height
    • 2.8 mm
  • Specials
    • Specification
    • Type C