Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD TAN.22/20 :: SMD tantalum capacitor, 22 µF/20 V

Item-No.: SMD TAN.22/20
€0,26
Category of goods: 1 = discountable

SMD TAN.22/20

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 20 V
  • Measuring range
    • Tolerance
    • 20 % %
  • Specials
    • Specification
    • Type D
  • Measures
    • Length
    • 7.3 mm
    • Width
    • 4.3 mm
    • Height
    • 2.8 mm

SMD tantalum capacitor, 22 µ/20 volt



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 20 V
  • Measuring range
    • Tolerance
    • 20 % %
  • Specials
    • Specification
    • Type D
  • Measures
    • Length
    • 7.3 mm
    • Width
    • 4.3 mm
    • Height
    • 2.8 mm
Datasheet/manual