Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2795 :: Photo-contact type tachometer with laser

Item-No.: PEAKTECH 2795
€72,95




PEAKTECH 2795


Digital tachometer with digital 5-digit, 13 mm LCD display with backlight provides fast and accurate rpm and surface speed measurements of rotating objects. The device performs non-contact measurements or contact measurements using an adapter.

The plastic enclosure with integrated, non-slip rubber protector is designed for both left-handed and right-handed users.

Features:
  • Measurement type: speed (RPM), total revolutions (REV), frequency (Hz), surface speed (m/min.; in/min., ft/min.; yd/min.) and length (m, in, ft, yd)

  • Wide measuring range and high resolution

  • 40 memory spaces: MAX., MIN., average measurements (AVG), data measurements (DATA)

  • Laser alignment (class 2 laser; < 1 mW)

  • Battery-level display

  • Automatic ranging

  • Case, batteries, reflective adhesive tape, rpm adapter, measuring wheel (surface speed) and instructions


Technical data:
Total test range: 2 - 199,999 rpm
Test range: 2.5 - 199,999 rpm (non-contact)
Test range: 2 - 19,999 rpm (contact)
Resolution:
0.001 (0 - 99 rpm); 0.1 (100 - 999 rpm)
0.1 (1000 - 9999 rpm)
1 (1000 - 199,999 rpm)
Sampling rate: 0.5 sec (over 120 rpm)
Measuring distance: 50 mm to 500 mm
Accuracy: ± 0.05% + 1 digits
Laser: class 2
Output: < 1 mW
Wavelength: 630 - 670 nm
Operating voltage: 9 V-Batterie
Dimensions (W x H x D): 58 x 160 x 39 mm
Weight: 160 g



Manufacturer : PEAKTECH
Factory number : P 2795
Package weight : 0.308 kg
RoHS : conform
Technical information
Datasheet/manual