Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2790 :: Digital tachometer, 5-digit


PEAKTECH 2790

  • Product Description
  • Technical information
  • General
    • Type
    • Digital tachometer
    • Technology
    • Digital
    • Assembly
    • Laser
    • Accessory
    • Battery, manual and reflective adhesive tape
  • Display
    • Display
    • LCD
  • Electrical values
    • Accuracy
    • ±0.05%
  • Measures
    • Width
    • 58 mm
    • Height
    • 160 mm
    • Depth
    • 39 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 150 g

Laser class 3R: only permissible for commercial use

This digital tachometer with integrated laser and high-contrast, digital 5-digit, 13 mm, LCD display and blue backlight provides fast and accurate non-contact measurements of revolutions per minute and surface speeds of rotating objects.

It combines a CPU, photoelectric technology and semiconductor laser technology in a single measuring device (PHOTO TACH., RPM&REV).

The plastic enclosure with integrated, non-slip rubber protector is designed for both left-handed and right-handed users.

It can be used for mobile measurements powered by a 9 V battery or stationary measurements using a 9 V mains adapter.

• Laserklasse 3R: nur zur gewerblichen Nutzung zulässig
• Two test modes: rotational speed mode (unit: RPM) & count mode (unit: REV (revolutions))
• Wide measuring range and high resolution
• High-contrast digital LCD display and backlight
• Integrated memory shows MIN. and MAX. values and the last saved value
• Battery level indicator/auto-ranging

Measurement functions and ranges: 2 - 99999 rpm; 0.1 rpm, ±0.05% + 1 digits
Sampling rate: 2x/sec above 120 rpm
Measurement range: 50 mm 500 mm
Total rpm: 1 - 19.999 rpm; 0.1 rpm
Supplied accessories: case, battery, reflective adhesive tape and instructions

Laser: class 3R
Output: < 5 mW
Wavelength: 630 - 670 nm

Operating voltage: 9-V battery
Dimensions (W x H x D): 58 x 160 x 39 mm
Weight: 150 g



Manufacturer : PEAKTECH
Factory number : 2790
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital tachometer
    • Technology
    • Digital
    • Assembly
    • Laser
    • Accessory
    • Battery, manual and reflective adhesive tape
  • Display
    • Display
    • LCD
  • Electrical values
    • Accuracy
    • ±0.05%
  • Measures
    • Width
    • 58 mm
    • Height
    • 160 mm
    • Depth
    • 39 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 150 g
Datasheet/manual