Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 820-2 :: Fluke 820-2 LED stroboscope


FLUKE 820-2

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Stroboskop
    • Accessory
    • Tragetasche, externer Trigger-Anschluss
    • Model
    • 820-2
  • Specials
    • Specification
    • zur kontaktlosen Drehzahlmessung
  • Electrical values
    • Accuracy
    • ±0.02%
  • Measures
    • Width
    • 60.9 mm
    • Height
    • 190.5 mm
    • Depth
    • 57.1 mm
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
  • Weights
    • Weight
    • 240 g
The Fluke 820-2 LED stroboscope is suitable for contactless measurements of the speed of rotating machines. Stroboscopes are simple, easy-to-use measuring instruments that visually stop movement to enable measurements and diagnostic procedures. They record the operating speed of rotating equipment without the need to interrupt operation.

• High-intensity 7-LED array — 4800 Lux at 6000 flashes per minute/30 cm
• High-efficiency LED semi-conductor light source with uniform flash characteristics allows for higher flash rates — 30–300,000 flashes per minute (FPM)
• Digital pulse width modulation for exceptionally sharp images at high speeds
• Robust, durable design with solid-state LEDs with no filaments, gasses, hollow cavities or glass — (fall from a height of 1 metre)
• Quartz-accuracy control system offers a high degree of accuracy — 0.02% (± 1 digit)
• Multi-line LCD display
• Machine rotation speed can be checked without contact or the need for reflective tape
• Advance or delayed flash timing for viewing gear teeth, cutting surfaces, repeats or "drifting" equipment
• Simple pushbutton operation
• Adjustable flash duration

Technical data:
Weight: 240 g
Dimensions (L x W x D): 190.5 x 60.9 x 57.1 mm

Included with delivery:
820-2 LED stroboscope, protective case, external trigger connector



Manufacturer : FLUKE
Factory number : 4550041
Package weight : 0.76 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Stroboskop
    • Accessory
    • Tragetasche, externer Trigger-Anschluss
    • Model
    • 820-2
  • Specials
    • Specification
    • zur kontaktlosen Drehzahlmessung
  • Electrical values
    • Accuracy
    • ±0.02%
  • Measures
    • Width
    • 60.9 mm
    • Height
    • 190.5 mm
    • Depth
    • 57.1 mm
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
  • Weights
    • Weight
    • 240 g
Datasheet/manual