0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TACH20 :: TACH20, digital speed measuring device


TACH20

  • Product Description
  • Technical information
  • General
    • Type
    • Drehzahlmesser
    • Technology
    • Digital
    • Assembly
    • Laser
    • Model
    • TACH20
  • Display
    • Display
    • LCD
  • Electrical values
    • Accuracy
    • ±0.02%
  • Measures
    • Width
    • 60 mm
    • Height
    • 180 mm
    • Depth
    • 25 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Weights
    • Weight
    • 195 g
Features
• Speed measurement
• Speed measurement
• Length measurement

Device information
• Speed display
• Surface speed display in m/min., ft/min. and in/min.
• Length measurement display in m, ft and inches
• Integrated data logger
• The last value, maximum value or minimum value is shown in the display
• Optical (non-contact) or mechanically coupled measurement
• Optical measurement is made visible by a red modulated light beam
• Auto power-off for approx. 30 sec. (data remains stored)

Technical data
Display: LCD, 5-digit
Speed: 1 - 99,999 1/min.
Speed: 0.1 - 1999 m/min.
Length: 0.02 - 99,999 m
Basic accuracy: ± 0.2%, ± 0.02% (speed)
Measurement period: 0.5 s/1 period at low speed
Measurement distance: max. 350 mm
Power supply: 2x 1.5 V, IEC LR6
Dimensions: 180 x 60 x 25 mm
Weight: approx. 195 g



Manufacturer : AMPROBE
Factory number : 3311961
Package weight : 0.608 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drehzahlmesser
    • Technology
    • Digital
    • Assembly
    • Laser
    • Model
    • TACH20
  • Display
    • Display
    • LCD
  • Electrical values
    • Accuracy
    • ±0.02%
  • Measures
    • Width
    • 60 mm
    • Height
    • 180 mm
    • Depth
    • 25 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Weights
    • Weight
    • 195 g
Datasheet/manual