Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 38541 :: TREKSTOR SurfTab® theatre 13.3


TrekStor SurfTab theatre 13.3

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™
    • Processor Number
    • x3-C3200RK
    • CPU speed
    • 1.1 GHz
    • Processor Cores
    • 4
    • Graphics
    • Mali-450 MP4
    • Resolution
    • 1920 x 1080
    • Assembly
    • With stand
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 6.0
    • Memory
    • 16 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 0.3 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 33.8 cm (13.3”)
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 10.000 mAh
    • Duration (max.)
    • 6 h
  • Measures
    • Width
    • 340 mm
    • Depth
    • 195 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.957 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
13.3’’ Android™ tablet with Full HD display, quad-core CPU and practical tablet stand

13.3’’ Full HD – Get the ultimate cinematic experience while you’re at home or on the move
The extra-large 13.3’’ Full HD display of the SurfTab theatre 13.3 brings the cinema screen into your daily life wherever you are. Thanks to IPS technology and the 16:9 widescreen aspect ratio, you can enjoy total movie entertainment in Full HD not just at home on the sofa but at a campsite, in the park, in the canteen, on the treadmill or on the beach.

Enjoy movie entertainment with all your senses
The Mali-450 MP4 graphics processor provides smooth video playback in Full HD, while the stereo sound from the four integrated speakers on the front of the SurfTab perfectly rounds off the cinematic experience. The SurfTab theatre 13.3 comes with a convenient tablet stand for longer film sessions. And while the stand does the job of holding your tablet, you can sit back and fully enjoy the cinematic experience.

Very easy data transfer
To make sure you don't run out of material during longer movie sessions, we've naturally equipped the SurfTab theatre with WiFi. This means you can download and stream new films quickly, safely and easily. Bluetooth®, which is also integrated, allows you to exchange data instantly with other devices. And, if the number of viewers increases, Miracast™ allows you to wirelessly transfer the images from your SurfTab to your television in no time at all.

And for all those who want more…
...the SurfTab theatre 13.3 features a 10-point multi-touch surface for convenient touch operation. A practical selfie webcam with a 0.3 MP resolution allows you to also capture quick snapshots while on the move. We've incorporated a 2 MP rear camera so you can capture precious memories of movie nights with friends and family. You can also expand the internal memory: The convenient memory card slot helps prevent bottlenecks on the SurfTab.

Android™ 6.0 Marshmallow
Determine for yourself what your apps may and may not access. When you install an app, simply choose which access rights to grant and not to grant. Android 6.0 automatically recognises which apps you regularly use and puts your unused apps into app standby mode. This way, your unused apps have less influence on the power consumption of the tablet. In addition, the new power saving mode of Android 6.0 automatically puts your SurfTab into sleep mode when you're not using it. This saves the battery and ensures your SurfTab is ready to use whenever you need it.



Manufacturer : TREKSTOR
Factory number : 38541
Package weight : 2.202 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™
    • Processor Number
    • x3-C3200RK
    • CPU speed
    • 1.1 GHz
    • Processor Cores
    • 4
    • Graphics
    • Mali-450 MP4
    • Resolution
    • 1920 x 1080
    • Assembly
    • With stand
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 6.0
    • Memory
    • 16 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 0.3 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 33.8 cm (13.3”)
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 10.000 mAh
    • Duration (max.)
    • 6 h
  • Measures
    • Width
    • 340 mm
    • Depth
    • 195 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.957 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin