Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICONIA A3-A40 :: 25,6cm - 32GB - 0,5kg - 8,0h - Android 6.0


Acer Iconia Tab A3-A40

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • MTK
    • Processor Number
    • MT8163V/A
    • CPU speed
    • 1.5 GHz
    • Processor Cores
    • 4
    • Speaker
    • 4x
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 6.0
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Ion, 6100 mAh
    • Duration (max.)
    • 8 h
  • Measures
    • Width
    • 259 mm
    • Depth
    • 168 mm
    • Height
    • 8.9 mm
  • Weights
    • Weight
    • 0.53 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Hear More, See More, Touch More
  • 4 Front-Facing Speakers
  • DTS-HD® Premium Sound®
  • 10" Full-HD IPS-Display
  • Acer Precision Plus Touchscreen



Manufacturer : ACER
Factory number : NT.LCBEG.001
Package weight : 0.929 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • MTK
    • Processor Number
    • MT8163V/A
    • CPU speed
    • 1.5 GHz
    • Processor Cores
    • 4
    • Speaker
    • 4x
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 6.0
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Ion, 6100 mAh
    • Duration (max.)
    • 8 h
  • Measures
    • Width
    • 259 mm
    • Depth
    • 168 mm
    • Height
    • 8.9 mm
  • Weights
    • Weight
    • 0.53 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual