Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI M2S 10 4G :: 25,6cm - 16GB - 0,5kg - Android 5.1 - silver - LTE

Item-No.: HUAWEI M2S 10 4G
Colour:

€352,95




HUAWEI MediaPad M2 25,6 cm Standard LTE silver

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Silver
    • Processor
    • HiSilicon Kirin 930
    • CPU speed
    • 2.0 GHz
    • Processor Cores
    • 8
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1
    • Memory
    • 16 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2-MP front camera + 13-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 25.6 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 6.660 mAh
  • Measures
    • Width
    • 240 mm
    • Depth
    • 173 mm
    • Height
    • 7.4 mm
  • Weights
    • Weight
    • 0.50 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Take Your Senses For A Ride
With ultra-powerful surround sound from four speakers and advanced harman/kardon audio technology, the MediaPad M2 10.0 provides a richer, clearer and more immersive acoustic experience. In fact, no tablet has ever sounded this good before.

Touch, Write, Draw. Enjoy
The new MediaPad M2 10.0 redefines what you can do with a tablet. Thanks to a completely new, more responsive touch screen you can write text, draw pictures, and open apps with a stylus. And now, for the first time, a next-generation fingerprint sensor gives you the quick and secure identification you've always wanted on an Android tablet.

Ultra-Thin, Ultra-Cool
From the minimalist watch-like buttons to the non-conductive vacuum-coated metallic body, every detail on the MediaPad M2 10.0 has been designed to feel, and look, great in your hands.

7.35 mm Metallic Unibody
The metallic unibody on the MediaPad M2 10.0 is 7.35 mm thin, tapering to only 5.0 mm at its slimmest point. The sleek metal back, discretely embedded screen and symmetrically arranged speakers give an overwhelming sensation of elegant simplicity. Choose from Luxurious Gold or Moonlight Silver.

Cameras
The MediaPad M2 10.0 raises the bar for high-end tablet cameras, giving you the chance to capture the photos you've always wanted. The 13MP rear camera with F2.0 large-diaphragm lens, intelligent image processing engine and blue glass filter lets you take amazing pictures, even in low-light conditions. It supports All-focus, Panorama, HDR, time-lapse photography, and more. The 5MP front camera has an 88-degree ultra-wide angle lens that makes video calling more dynamic and more fun.



Manufacturer : HUAWEI
Factory number : 53015997
Package weight : 0.923 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Silver
    • Processor
    • HiSilicon Kirin 930
    • CPU speed
    • 2.0 GHz
    • Processor Cores
    • 8
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1
    • Memory
    • 16 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2-MP front camera + 13-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 25.6 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 6.660 mAh
  • Measures
    • Width
    • 240 mm
    • Depth
    • 173 mm
    • Height
    • 7.4 mm
  • Weights
    • Weight
    • 0.50 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual