Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVERMEDIA TD310 :: DVB-T/T2 & DVB-C USB-Stick


AVERMEDIA TD310

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T/T2 Tunerstick
    • Technology
    • H.265 (HEVC, High Efficiency Video Coding)
    • Design
    • Retail
    • Assembly
    • External
  • Interfaces
    • Interfaces
    • USB 2.0
Inferior video quality is out! AVerMedia TD310 supports MPEG-2, H.264, H.265 HDTV, as well as DVB-T, DVB-T2, and DVB-C signals. The newest function of AVerMedia TD310 supports H.265 (HEVC, High Efficiency Video Coding) viewing. Get ready for the world of high-definition quality.

Lightweight and compact, AVerMedia TD310 features a cutting-edge, more robust connector, while its compact exterior connects to a USB port and doesn't get in your way. In addition, the equipped portable high gain antenna, which constructs wide angle signal reception to present you a remarkable PCTV viewing experience.

The AVerTV 3D allows you to watch and record HDTV and live 3DTV* on your PC. By supporting up to 1080i high definition TV viewing, AVerMedia TD310 offers users to watch and record HDTV programs. Even better, you can plan the recording schedule, or record directly in iPod format(MP4) to make your favorite shows on-the-go.

*To get the best 3D effect, we strongly recommend using NVIDIA 3D Vision Kit, 3D-supported graphics card, and 3D-ready display.

Support TV Standards
  • DVB-T / DVB-T2 / DVB-C


Frequency Bands
  • 75 ohm: VHF (177.5~226.5MHz)
  • UHF (474~858MHz)


Interface
  • USB 2.0 Connector x 1
  • IEC Connector



Manufacturer : AVERMEDIA
Factory number : 61TD3100A0AC
Package weight : 0.202 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T/T2 Tunerstick
    • Technology
    • H.265 (HEVC, High Efficiency Video Coding)
    • Design
    • Retail
    • Assembly
    • External
  • Interfaces
    • Interfaces
    • USB 2.0