Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV-COVER 0150 :: Universal protection for TVs, 50” - 55”

Item-No.: TV-COVER 0150
Specification:

€19,90




TV-COVER 0150

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Design
    • IP42
  • Specials
    • Specification
    • bis 55 Zoll
  • Measures
    • Length
    • 1200 mm
    • Width
    • 750 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 1.55 kg
TV cover indoor/outdoor - weatherproof universal protection for your TV or monitor


Manufacturer : PYTHON
Factory number : TV-C0150
Package weight : 1.563 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Design
    • IP42
  • Specials
    • Specification
    • bis 55 Zoll
  • Measures
    • Length
    • 1200 mm
    • Width
    • 750 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 1.55 kg
Datasheet/manual