0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV-COVER 0140 :: Universal protection for TVs, 40” - 48”

Item-No.: TV-COVER 0140
Specification:

€17,90




TV-COVER 0140

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Design
    • IP42
  • Specials
    • Specification
    • bis 48 Zoll
  • Measures
    • Length
    • 1080 mm
    • Width
    • 660 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 1.35 kg
TV cover indoor/outdoor - weatherproof universal protection for your TV or monitor


Manufacturer : PYTHON
Factory number : TV-C0140
Package weight : 1.323 kg
Technical information
  • General
    • Type
    • Protective cover
    • Design
    • IP42
  • Specials
    • Specification
    • bis 48 Zoll
  • Measures
    • Length
    • 1080 mm
    • Width
    • 660 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 1.35 kg
Datasheet/manual