Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNM-ML2RGB :: USB TV mood lighting RGB, 2 x 50 cm


KNM-ML2RGB

  • Product Description
  • Technical information
  • General
    • Type
    • Light strip
    • Design
    • RGB
    • Remote control
    • Yes
  • Measures
    • Length
    • 500 mm
    • Connection cable length
    • 3 m
  • Interfaces
    • USB
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 2.4 kWh/1.000 h
    • Nominal capacity
    • 2.4 W
    • Duration of life
    • 30000 h
  • Lighting
    • Rated lighting current
    • 88 lm
  • Display
    • Presentable colors
    • 16

Multi-coloured mood lighting with LED strips for mounting on a TV unit, to reduce eye strain and to enhance viewing pleasure. Gazing at a TV screen in a dark room can lead to eye strain as this causes the muscles of the eye to be continuously constricted and relaxed due to the significant difference between the dark environment of the room and the TV screen. Regular room lighting, however, can impair the movie experience. The mood lighting solves all of these problems while accentuating the TV unit with a dimmable light the colour of which can be adjusted and which does not reflect in the screen. It consists of two light strips that are connected to a USB power cable and offers great flexibility in assembly. It is also supplied with a remote control that facilitates different settings.

  • LED modules 5050

  • Power supply: USB

  • Voltage: 5 V

  • Wattage: 2.4 W

  • Light: 88 lm

  • Number of LEDs: 16

  • Dimmable: yes

  • Length: 2 x 50 cm/19.7 inch — LED strips can be cut to size

  • Mounting: 3 m adhesive tape

  • Colour: RGB

  • Number of colours: 16

  • Remote control: yes




Manufacturer : KÖNIG
Factory number : KNM-ML2RGB
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light strip
    • Design
    • RGB
    • Remote control
    • Yes
  • Measures
    • Length
    • 500 mm
    • Connection cable length
    • 3 m
  • Interfaces
    • USB
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 2.4 kWh/1.000 h
    • Nominal capacity
    • 2.4 W
    • Duration of life
    • 30000 h
  • Lighting
    • Rated lighting current
    • 88 lm
  • Display
    • Presentable colors
    • 16
Datasheet/manual