Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNM-ML1W :: USB TV mood lighting, white, 1 x 90 cm


KNM-ML1W

  • Product Description
  • Technical information
  • General
    • Type
    • Light strip
    • Design
    • Cold white
  • Measures
    • Length
    • 900 mm
    • Connection cable length
    • 3 m
  • Interfaces
    • USB
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 0.8 kWh/1.000 h
    • Duration of life
    • 30000 h
  • Lighting
    • Rated lighting current
    • 88 lm

Mood lighting with LED strips for mounting on a TV unit, to reduce eye strain and to enhance viewing pleasure. Gazing at a TV screen in a dark room can lead to eye strain as this causes the muscles of the eye to be continuously constricted and relaxed due to the significant difference between the dark environment and the TV screen. Regular room lighting, however, can impair the movie experience. The mood lighting accentuates the TV device with cool, white light that does not reflect in the screen. It solves all of these problems and adapts visually to any interior.

  • LED modules 3528

  • Power supply: USB

  • Voltage: 5 V

  • Light: 88 lm

  • Wattage: 0.8 W

  • Number of LEDs: 16

  • Length: 90 cm/35.4 inch — LED strips can be cut to size

  • Mounting: 3 m adhesive tape

  • Colour: cold white




Manufacturer : KÖNIG
Factory number : KNM-ML1W
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light strip
    • Design
    • Cold white
  • Measures
    • Length
    • 900 mm
    • Connection cable length
    • 3 m
  • Interfaces
    • USB
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 0.8 kWh/1.000 h
    • Duration of life
    • 30000 h
  • Lighting
    • Rated lighting current
    • 88 lm
Datasheet/manual