TPLINK LB110 :: Wi-Fi LED Bulb with Dimmable Light
Item-No.: TPLINK LB110
€27,90
TPLINK LB110
- General
- Technology
- Wi-Fi IEEE 802.11b/g/n
- Assembly
- Classic A (standard shape)
- Energy efficiency
- weighted consumtion
- 10 kWh/1.000 h
- Lighting
- Rated lighting current
- 800 lm
- Comparison of conventional light bulb
- 60 W
- Lamp properties
- Average rated life
- 25.000 h
Smart Wi-Fi LED Bulb with Dimmable Light, Amazon ALEXA
Connect the LB110 to your home Wi-Fi network and control it from anywhere using the Kasa app.
Kasa lets you manage your lights with your smartphone or tablet, including adjusting brightness, setting schedules and scenes, and tracking energy used.
- Manage Remotely – Control your lights from anywhere with your tablet or smartphone using the free Kasa app (iOS, Android)
- Dimmable Light – Adjust brightness to suit your mood
- Voice Control – Pair to Amazon Alexa to enable voice control
- Monitor Power – Track real-time energy used to stay informed
- Save Energy – Reduce energy use up to 80% without brightness or quality loss compared to a 60W incandescent bulb
- No Hub Required – Connect the bulb to your Wi-Fi at home
Manufacturer : TP-LINK
Factory number : LB110
Package weight : 0.348 kg
RoHS : conform
- General
- Technology
- Wi-Fi IEEE 802.11b/g/n
- Assembly
- Classic A (standard shape)
- Energy efficiency
- weighted consumtion
- 10 kWh/1.000 h
- Lighting
- Rated lighting current
- 800 lm
- Comparison of conventional light bulb
- 60 W
- Lamp properties
- Average rated life
- 25.000 h