0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOMTOM V53EU :: 12.70-cm/5.0" sat nav, 48 countries, end customer hotline: 069 6

SAVE11%
Item-No.: TOMTOM V53EU
 €189,00
 €169,00




TomTom Via 53

  • Product Description
  • Technical information
  • General
    • Type
    • Navigation system
    • Design
    • TomTom Traffic via smartphone
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • Touch display, capacitive
  • Specials
    • Maps
    • TFT LCD with touch screen
  • Interfaces
    • Bluetooth®
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 145 mm
    • Height
    • 90 mm
    • Depth
    • 24 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Intelligent navigation. Real-time traffic information.

  • Lifetime map updates
  • Three months of speed cameras
  • TomTom Traffic
  • Updates via Wi-Fi
  • Compatible with Siri and Google Now™
  • Hands-free function
  • Smartphone notifications


The TomTom Via 53 plans intelligent routes in real time, allowing you to take the traffic into account when driving. Enjoy hands-free calling, MyDrive and real-time services by simply connecting your smartphone via Bluetooth®. Map updates and TomTom Traffic are free of charge for the entire lifespan of the device.

Features
Even better performance

  • Start, destination search, route calculation — it's all much faster thanks to the VIA's improved processor.

Smartphone notifications
  • Your TomTom VIA can read out messages from your smartphone — so you can keep your hands on the wheel and your eyes on the road.

Compatible with Siri and Google Now™
  • Activate and talk to Siri or Google Now™ by tapping a button and using the microphone on your TomTom VIA.

The manufacturer reserves the right to alter the specifications and scope of delivery of the product without prior notification.



Manufacturer : TOMTOM
Factory number : 1AL5.002.00
Package weight : 0.499 kg
RoHS : conform
Technical information
  • General
    • Type
    • Navigation system
    • Design
    • TomTom Traffic via smartphone
  • Display
    • Display Format
    • 12.70 cm
    • Display type
    • Touch display, capacitive
  • Specials
    • Maps
    • TFT LCD with touch screen
  • Interfaces
    • Bluetooth®
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 145 mm
    • Height
    • 90 mm
    • Depth
    • 24 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual