Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMCM 303 SG :: Control module, UART, CAN


TMCM 303 SG

  • Product Description
  • Technical information
  • General
    • Model
    • TMCM 303SG
    • Design
    • Individual and multiple axis control, 3-channel
    • Type
    • Control module
    • Assembly
    • UART, CAN
    • Technology
    • stallGuard
  • Specials
    • Specification
    • For bipolar motors
  • Electrical values
    • Current
    • 1.5
  • Measures
    • Length
    • 80 mm
    • Width
    • 50 mm

Single- and multiple-axis controllers with 428 controller for bipolar stepper motors
Drivers: 3 x 1.5 A
Dimensions: 80 x 50
Control: UART, CAN, stallGuard

· Programming in high-level TMCL (Trinamic Motion-Control Language)
· Integral program memory (16k) for 2048 TMCL commands
· TMCMs are stand-alone capable
· Microstepping/16-fold microstepping/linear ramps
· 8x TTL or analogue IN (10 bit), 8x TTL-OUT
· Programmable parameters, automatic ramp generation
· Serial interfaces (various available)
· Integrated power driver with 1.5 A (peak)
· Inputs for reference and limit switches
· Analogue and digital I/Os
· stallGuard™: sensor-free load-angle measurement and stall monitoring
· USB 2-X V2 interface converters from USB to CAN, RS485, IIC, LIN and SPI available as accessories



Manufacturer : TRINAMIC
Factory number : TMCM 303SG-H
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMCM 303SG
    • Design
    • Individual and multiple axis control, 3-channel
    • Type
    • Control module
    • Assembly
    • UART, CAN
    • Technology
    • stallGuard
  • Specials
    • Specification
    • For bipolar motors
  • Electrical values
    • Current
    • 1.5
  • Measures
    • Length
    • 80 mm
    • Width
    • 50 mm
Datasheet/manual