Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMCM-1640 :: Single-axis BLDC controller, 5 A, 24 V


TMCM-1640

  • Product Description
  • Technical information
  • General
    • Model
    • TMCM-1640
    • Design
    • Brushless DC motor controller
    • Type
    • Controller
    • Assembly
    • USB interface
    • Technology
    • hallFX
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Voltage DC
    • 9 … 28,5 V=
    • Current
    • 5
  • Measures
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 29 mm

The TMCM-1640 is an intelligent brushless motor driver/controller (BLDC) module with the new outstanding hallFX™ technology for sensor-free as well as encoder- or Hall Effect sensor-based commutation.
The module is installed directly on a 42 mm flange QMot BLDC motor.

• 9 - 28.5 V DC (nominal) supply voltage
• Up to 5 A RMS coil current

SUPPORTED MOTORS
• Three-phase BLDC motors
• Can be installed on QMot motors
• (42 mm/NEMA17)

INTERFACE
• USB
• Encoder interface
• General-purpose I/Os
• Status outputs

FEATURES
• Memory for 2048 TMCL commands
• hallFX™ sensor-free block commutation
• Sinusoidal commutation
• Current control
• Positioning
• Speed control

MISCELLANEOUS
• Pluggable JST connectors
• RoHS compliant
• Size: 42 x 42 mm



Manufacturer : TRINAMIC
Factory number : TMCM-1640
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMCM-1640
    • Design
    • Brushless DC motor controller
    • Type
    • Controller
    • Assembly
    • USB interface
    • Technology
    • hallFX
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Voltage DC
    • 9 … 28,5 V=
    • Current
    • 5
  • Measures
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 29 mm