0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMCM-1060 :: Single-axis controller/driver, 2.8 A, 48 V

Item-No.: TMCM-1060
€146,95



Bargain Item!
Limited amount available.

TMCM-1060

  • Product Description
  • Technical information
  • General
    • Model
    • TMCM-1060-TMCL
    • Design
    • 1-axis, 2-phase controller + driver module
    • Type
    • Controller
    • Assembly
    • CAN, USB, RS-232, RS-485
    • Technology
    • coolStep, stallGuard, microPlyer
    • Temperatur max.
    • -20 … +60
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Voltage DC
    • 24 … 48 V=
    • Current
    • 2.8
  • Measures
    • Length
    • 86 mm
    • Width
    • 86 mm
    • Height
    • 29 mm
The TMCM-1060 is an intelligent stepper motor controller/driver module with the new outstanding coolStep™ technology for sensor-free, load-dependent current control. This permits more energy-efficient motor operation. The advanced stallGuard2™ function registers the load on the motor with high resolution. The module is installed directly on a 57 mm or 60 mm flange QMot stepper motor.

• 24 - 48 V DC (nominal) supply voltage
• Up to 2.8 A RMS coil current

SUPPORTED MOTORS
• Two-phase bipolar stepper motors
• Can be installed on QMot motors (57 mm/NEMA23 or 60 mm/NEMA24)

INTERFACE
• CAN, USB, RS232, RS485
• Step and direction interface
• Inputs for reference and off switches
• General-purpose I/Os

FEATURES
• Up to 256-fold microstepping
• Memory for 2048 TMCL commands
• stallGuard2™ for sensor-free load detection
• coolStep™ for sensor-free load-dependent current control
• microPlyer™ 16- to 256-fold microstepping interpolation
• Integral absolute sensOstep™ encoder
• On-the-fly alteration of parameters

SOFTWARE
• Stand-alone operation with TMCL™ or remote-controlled operation
• PC-based TMCL IDE application development software

MISCELLANEOUS
• Pluggable JST connectors
• RoHS compliant
• Size: 86 x 86 mm



Manufacturer : TRINAMIC
Factory number : TMCM-1060-TMCL
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMCM-1060-TMCL
    • Design
    • 1-axis, 2-phase controller + driver module
    • Type
    • Controller
    • Assembly
    • CAN, USB, RS-232, RS-485
    • Technology
    • coolStep, stallGuard, microPlyer
    • Temperatur max.
    • -20 … +60
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Voltage DC
    • 24 … 48 V=
    • Current
    • 2.8
  • Measures
    • Length
    • 86 mm
    • Width
    • 86 mm
    • Height
    • 29 mm