Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMCM-102 :: High-performance stepper motor module


TMCM-102

  • Product Description
  • Technical information
  • General
    • Model
    • TMCM-102-IF
    • Design
    • 1-axis, 2-phase controller + driver module
    • Type
    • Stepper motor module
    • Assembly
    • Installed in aluminium section
    • Temperatur max.
    • -40 … +60
  • Specials
    • Specification
    • High performance
  • Electrical values
    • Voltage DC
    • 18 … 55 V=
    • Current
    • 3.5
  • Measures
    • Length
    • 76 mm
    • Width
    • 70 mm
    • Height
    • 30 mm

The TMCM-102 is a single-axis, 2-phase stepper motor controller and driver module in an aluminium profile for rapid and robust installation. Integrated encoder feedback provides an optimum solution for highly reliable drives.

• Up to 3.5 A RMS coil current (5 A peak)
• 18 - 55 V motor supply voltage

SUPPORTED MOTORS
• Two-phase bipolar motors with 1 - 3.5 A coil current
• Incremental encoder (2- or 3-channel single ended)

INTERFACE
• RS232, RS485, RS422, USB or CAN 2.0b host interface
• Inputs for reference and stop switches
• General-purpose analogue and digital I/Os

FEATURES
• 64-fold microstepping
• Memory for 2048 TMCL commands
• On-the-fly alteration of parameters (e.g. position, velocity, acceleration)
• Closed loop for reliable drives
• stallGuard™ for sensor-free motor-stall detection

SOFTWARE
• Stand-alone operation with TMCL or operation by remote control
• PC-based TMCL IDE application-development software

MISCELLANEOUS
• RoHS compliant
• Size: 76 x 70 mm



Manufacturer : TRINAMIC
Factory number : TMCM-102-IF
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMCM-102-IF
    • Design
    • 1-axis, 2-phase controller + driver module
    • Type
    • Stepper motor module
    • Assembly
    • Installed in aluminium section
    • Temperatur max.
    • -40 … +60
  • Specials
    • Specification
    • High performance
  • Electrical values
    • Voltage DC
    • 18 … 55 V=
    • Current
    • 3.5
  • Measures
    • Length
    • 76 mm
    • Width
    • 70 mm
    • Height
    • 30 mm