Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMC USB-2X V2 :: Interface converter


TMC USB-2X V2

  • Product Description
  • Technical information
  • General
    • Model
    • TMC USB-2X V2
    • Design
    • USB > LIN, I²C, CAN, RS-485, SPI
    • Type
    • Interface converter
  • Measures
    • Length
    • 68.5 mm
    • Width
    • 55 mm
    • Height
    • 16.0 mm

Multi-interface converter
USB to LIN, I²C, CAN, RS485, SPI



Manufacturer : TRINAMIC
Factory number : TMC USB-2X V2
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMC USB-2X V2
    • Design
    • USB > LIN, I²C, CAN, RS-485, SPI
    • Type
    • Interface converter
  • Measures
    • Length
    • 68.5 mm
    • Width
    • 55 mm
    • Height
    • 16.0 mm
Datasheet/manual