Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMC IDX :: Stepper motor output stage


TMC IDX

  • Product Description
  • Technical information
  • General
    • Model
    • TMC IDX
    • Design
    • 1 axis, Trinamic driver technology
    • Type
    • Stepper motor output stage
    • Technology
    • stallGuard
  • Electrical values
    • Voltage
    • 5 … 24 V
    • Voltage DC
    • 12 … 75 V=
    • Current
    • 5
  • Measures
    • Length
    • 63 mm
    • Width
    • 63 mm
    • Height
    • 23 mm

Stepper motor output stage, 1 axis, 5 A/12 - 75 V DC, input: step/direction (S/D)

· High power density: 5 A RMS, 7 A peak
· Control: step and direction, opto-decoupled 5 - 24 V
· Configuration via the serial interface (RS-485 with ASCII protocol)
· Automatic homing
· Dynamic current feed/standby reduction
· 2 inputs for reference and limit switches
· 2 multifunctional I/Os (1x analogue/digital IN, 1x digital OUT)
· Trinamic driver technology: no heat sink required
· stallGuard: sensor-free load-angle measurement and stall monitoring
· Supply: 12 - 75 V DC
· Connection via screw/plug connector
· Dimensions: 63 x 63 x 23 mm



Manufacturer : TRINAMIC
Factory number : TMC IDX
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMC IDX
    • Design
    • 1 axis, Trinamic driver technology
    • Type
    • Stepper motor output stage
    • Technology
    • stallGuard
  • Electrical values
    • Voltage
    • 5 … 24 V
    • Voltage DC
    • 12 … 75 V=
    • Current
    • 5
  • Measures
    • Length
    • 63 mm
    • Width
    • 63 mm
    • Height
    • 23 mm
Datasheet/manual