Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMC 429 SOP24 :: 3-axis motion controller for stepper motors, SOP24

Item-No.: TMC 429 SOP24
€16,70
Category of goods: 1 = discountable

TMC 429 SOP24

  • Product Description
  • Technical information
  • General
    • Model
    • TMC429-PI24-X
    • Design
    • 3-axis controller
    • Type
    • Stepper motor controller
    • Mounting form
    • SO-24
    • Assembly
    • SPI interface
    • Technology
    • Integrated ramp generator (linear)
    • Pole number
    • 24
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Voltage DC
    • 5 V=
  • Measures
    • Length
    • 15.6 mm
    • Width
    • 10.65 mm
    • Height
    • 2.65 mm

The TMC429 is a miniaturized stepper motor controller for up to three motors.

• Miniaturized cost-effective stepper motor controller for up to three independent axes
• Incorporated into ramp generators
• High-performance of individual microstepping (up to 64x) built up via sequencer
• SPI™ host interface with easy-to-use protocol
• Step/direction or SPI™ driver interface
• On-the-fly alteration of target motion parameters (position, velocity, etc.)
• Perfect fit for TMC260, TMC262, TMC236, TMC246, TMC239, TMC249 (2-phase drivers) and TMC389 (3-phase driver)
• Full-step frequencies up to 20 kHz
• Reading of the driver at the status interface
• Step and direction outputs
• Easy-to-use SPI™ (20 bit)
• Power-down mode (100 µA)
• 3.3 V or 5 V operation with CMOS/TTL-compatible I/O

Enclosure:
SOP-24



Manufacturer : TRINAMIC
Factory number : TMC429-PI24-X
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMC429-PI24-X
    • Design
    • 3-axis controller
    • Type
    • Stepper motor controller
    • Mounting form
    • SO-24
    • Assembly
    • SPI interface
    • Technology
    • Integrated ramp generator (linear)
    • Pole number
    • 24
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Voltage DC
    • 5 V=
  • Measures
    • Length
    • 15.6 mm
    • Width
    • 10.65 mm
    • Height
    • 2.65 mm