Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMC 428-PI24 :: Stepper motor controller, SO-24

Item-No.: TMC 428-PI24
€16,70
Category of goods: 1 = discountable

TMC 428-PI24

  • Product Description
  • Technical information
  • General
    • Model
    • TMC 428-PI24
    • Design
    • 3x 2-phase, suitable for TMC-236, 246, 239, 249
    • Type
    • Stepper motor controller
    • Mounting form
    • SO-24
    • Assembly
    • SPI interface
    • Pole number
    • 24
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Voltage DC
    • 5.5 V=
  • Measures
    • Length
    • 15.6 mm
    • Width
    • 10.65 mm
    • Height
    • 2.65 mm

With integral ramp generation and automatic positioning for up to 3 TMC stepper motor drivers

· Automatic positioning unit
· Integral ramp generator (linear)
· Controls up to 3 TMC stepper motor drivers
· 64-fold microstepping with programmable waveforms
· 3 reference-switch inputs
· All parameters can be changed during operation
· SPI interface to the µC
· SPI interface to the drivers
· Dynamic (acceleration-dependent) current control (3 levels)
· Up to 20-kHz step frequency
· 3 enclosure types available
· Suitable for TMC236, TMC246, TMC239, TMC249



Manufacturer : TRINAMIC
Factory number : TMC 428-PI24
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMC 428-PI24
    • Design
    • 3x 2-phase, suitable for TMC-236, 246, 239, 249
    • Type
    • Stepper motor controller
    • Mounting form
    • SO-24
    • Assembly
    • SPI interface
    • Pole number
    • 24
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Voltage DC
    • 5.5 V=
  • Measures
    • Length
    • 15.6 mm
    • Width
    • 10.65 mm
    • Height
    • 2.65 mm
Datasheet/manual