Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMC 260 TQFP44 :: 2-phase stepper driver with coolStep TQFP-44

Item-No.: TMC 260 TQFP44
€10,20
Category of goods: 1 = discountable

TMC 260 TQFP44

  • Product Description
  • Technical information
  • General
    • Model
    • TMC260-PA-X
    • Design
    • 2-phase, internal output stage, protection
    • Type
    • Stepper motor driver
    • Mounting form
    • TQFP-44
    • Assembly
    • SPI, analogue parallel interface
    • Technology
    • coolStep, stallGuard2, microPlyer, spreadCycle
    • Pole number
    • 44
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Switching voltage
    • 40 V
    • Voltage
    • 5 V
    • Current
    • 1.7
  • Measures
    • Length
    • 10 mm
    • Width
    • 10 mm
    • Height
    • 1.6 mm

Energy-saving, high-resolution microstep 2-phase stepper motor driver with step and direction interface and internal (TMC260, TMC261) or external power amplifier (TMC262) with diagnostics and protection.

• Up to 256 microsteps with the step/direction interface or the SPI™ interface
• coolStep™: store up to 75% of the energy requirement with the help of the automatic load-adaptive motor-current control
• stallGuard2™: precise sensor-free motor-load measurement
• microPlyer: microstep extrapolator gives 256-microstep smoothness with the low frequency of the step input
• spreadCycle: precise chopper algorithm
• Dual-edge step option permits half step frequency, e.g., for optocouplers
• Up to 8 A motor current with external N- & P-channel MOSFET pairs (TMC262)
Up to 1.7 A with integral power-MOS transistors (TMC260 and TMC261)
• Synchronous rectification reduces transistor heating
• Operating voltage of 9 - 60 V (TMC261, TMC262), or 9 - 40 V (TMC260)
• 3.3-V or 5-V interface
• QFN32 package (TMC262) for an extremely small solution with superior thermal performance
• 10 mm x 10 mm TQFP-44 enclosure (TMC260, TMC261)
• Up to 40 mA gate current (TMC262)
• Integrated diagnostics (over-temperature/overload/short circuit)

Applications
• Energy-efficient industrial and commercial stepper motor applications
• Precision two-phase stepper motor drives
• Medical and optical applications
• Robotics

Motor type
• 2-phase stepper motors



Manufacturer : TRINAMIC
Factory number : TMC260-PA-X
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMC260-PA-X
    • Design
    • 2-phase, internal output stage, protection
    • Type
    • Stepper motor driver
    • Mounting form
    • TQFP-44
    • Assembly
    • SPI, analogue parallel interface
    • Technology
    • coolStep, stallGuard2, microPlyer, spreadCycle
    • Pole number
    • 44
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Switching voltage
    • 40 V
    • Voltage
    • 5 V
    • Current
    • 1.7
  • Measures
    • Length
    • 10 mm
    • Width
    • 10 mm
    • Height
    • 1.6 mm