reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMC 222 SI :: Integrated TMC stepper motor controller

Item-No.: TMC 222 SI
€10,70
Category of goods: 1 = discountable

TMC 222 SI

  • Product Description
  • Technical information
  • General
    • Model
    • TMC 222 SI
    • Type
    • Stepper motor driver
    • Mounting form
    • SOIC-20
    • Assembly
    • I²C Interface
    • Technology
    • Dual bridge driver
    • Pole number
    • 20
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Switching voltage
    • 29V
    • Voltage
    • 5 V
    • Current
    • 0.8
  • Measures
    • Length
    • 13.0 mm
    • Width
    • 10.65 mm
    • Height
    • 2.65 mm

Integrated, single-chip, microstep PWM double-bridge driver with protection and diagnostic functions and integrated controller for ramp generation and automatic positioning.

· For 2-phase bipolar stepper motors
· Serial interface: I²C
· 16-fold microstepping with internal 4-bit DAC
· Automatic mixed decay
· Logic supply: 3.3 - 5 V
· Motor supply: 8 - 29 V
· Up to 0.8 A per phase
· Protection and diagnostics: short circuit, over-temperature, open load, under-voltage
· Integrated linear-ramp generator
· Automatic positioning with 16 bit counter
· Suitable for designing mechatronic systems



Manufacturer : TRINAMIC
Factory number : TMC 222 SI
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Model
    • TMC 222 SI
    • Type
    • Stepper motor driver
    • Mounting form
    • SOIC-20
    • Assembly
    • I²C Interface
    • Technology
    • Dual bridge driver
    • Pole number
    • 20
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • µStepping
  • Electrical values
    • Switching voltage
    • 29V
    • Voltage
    • 5 V
    • Current
    • 0.8
  • Measures
    • Length
    • 13.0 mm
    • Width
    • 10.65 mm
    • Height
    • 2.65 mm