0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 25160 :: Mobile Flying Insects UV Trap


TEV 25160

  • Product Description
  • Technical information
  • General
    • Type
    • Insect repellent
    • Colour
    • Black
    • Technology
    • Battery operation
    • Design
    • Mobile
  • Implementation
    • Type of battery
    • 4 x AA
  • Measures
    • Width
    • 90 mm
    • Height
    • 80 mm
    • Depth
    • 70 mm
The Mobile Flying Insect UV Trap can be installed quickly and effectively!

Effective against mosquitoes, fleas and fruit flies. Can be used in living and sleeping rooms, children's rooms, kitchens, hallways, ...... and on vacation.

  • Mobile, can be used without the mains power source.
  • High contrast LED attracts insects.
  • Effective with UV light.


The mobile UV insect killer is effective and handy and can always be used right where you need it. The unit is battery powered and perfect for indoor applications such as bedrooms, offices as well as tents and sheds where there is no mains power source available. The high contrast LED light attracts mosquitoes, fleas and other flying insects and destroys them effectively with the integrated high-voltage grid.

For the protection of our environment and for the safety of endangered protected species, UV lamps with high-voltage grids may only be used indoors.

  • Power Supply: 4 x AAA Battery
  • Light Source UV LED 30.000 hrs lifespan
  • With UV and high voltage grid 600V
  • On/Off switch
  • Covered Area: 30m²
  • With UV and high voltage grid 600V



Manufacturer : GARDIGO
Factory number : 25160
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insect repellent
    • Colour
    • Black
    • Technology
    • Battery operation
    • Design
    • Mobile
  • Implementation
    • Type of battery
    • 4 x AA
  • Measures
    • Width
    • 90 mm
    • Height
    • 80 mm
    • Depth
    • 70 mm