Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEK-BERRYCAM+ SW :: Design housing, Raspberry Pi B+, 2 & 3, black

Item-No.: TEK-BERRYCAM+ SW
Colour:

€10,80
Category of goods: 1 = discountable

TEK-BERRYCAM+ SW

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • für Kamera
  • Measures
    • Length
    • 101 mm
    • Width
    • 74 mm
    • Height
    • 38 mm
The first professional housing solution for your Raspberry Pi B+, 2 & 3

• Perfect mounting of the printed circuit board and all connections
• Optimised case wall thickness meets optical requirements and provides good protection for the electronics
• Snap-on system allows easy opening and closing
• The case openings are designed to allow intuitive cable connection
• Flame-retardant material ensures maximum safety even under difficult conditions
• The outer corners protrude slightly to protect the connectors
• Includes a bracket for the camera

Design: black
LxW (mm): 100.6 x 73.5
Max. board size: 85 x 56 mm

Raspberry Pi and camera not included



Manufacturer : TEKO
Factory number : TEK-CAM3.9
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • für Kamera
  • Measures
    • Length
    • 101 mm
    • Width
    • 74 mm
    • Height
    • 38 mm
Datasheet/manual