Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEK-BEAGLE GR :: Housing for Beagleboard-xM, light grey

Item-No.: TEK-BEAGLE GR
Colour:

€9,30
Category of goods: 1 = discountable

TEK-BEAGLE GR

  • Product Description
  • Technical information
  • General
    • Type
    • Beagleboard
    • Model
    • BeagleBoard xM
    • Design
    • Complete
    • Colour
    • Grey
    • Material
    • Plastic
  • Measures
    • Length
    • 103 mm
    • Width
    • 103 mm
    • Height
    • 28 mm

Design housing for the Beagleboard-xM

• L x W x H (mm): 103x103x27.8
• Maximum board size (mm): 85x85
• Includes 4 screws
• Colour: light grey (RAL 7035)



Manufacturer : TEKO
Factory number : TEK-BEAGLE.40
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Beagleboard
    • Model
    • BeagleBoard xM
    • Design
    • Complete
    • Colour
    • Grey
    • Material
    • Plastic
  • Measures
    • Length
    • 103 mm
    • Width
    • 103 mm
    • Height
    • 28 mm
Datasheet/manual