Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RKUV GB :: Emergency stop button, built-Ø 16.2 mm

Item-No.: TA RKUV GB
€13,30
Category of goods: 1 = discountable

TA RKUV GB

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • EN418, IEC/EN 60947-5-1, IEC/EN 60947-5-5
    • Load limit
    • 25,000 switching cycles
  • General
    • Assembly
    • Is released by turning
    • Colour
    • Red/yellow
    • Design
    • With switch position indicator
    • Model
    • Quartex-R
    • Type
    • Emergency off button
  • Implementation
    • Boring aperture
    • 16 mm
    • Mounting
    • Front panel mounting
    • Protection class
    • IP65
  • Measures
    • Depth
    • 19.2 mm
    • Height
    • 25.4 mm
    • Ø
    • 25 mm
  • Specials
    • Specification
    • Tamper-proof
Emergency stop buttons, built-Ø 16.2 mm

Button diameter: 25mm
Outer ring diameter: 25mm
Twist to reset
Conforms to EN 418, IEC / EN 60947-5-1 (5)
For protection class II
Sleeve Color: Red / yellow
At the emergency stop button is definitely a suitable Contactor, BZO.. / .. BZOO, ordered separately.



Manufacturer : SCHLEGEL
Factory number : TA_RKUVGB
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • EN418, IEC/EN 60947-5-1, IEC/EN 60947-5-5
    • Load limit
    • 25,000 switching cycles
  • General
    • Assembly
    • Is released by turning
    • Colour
    • Red/yellow
    • Design
    • With switch position indicator
    • Model
    • Quartex-R
    • Type
    • Emergency off button
  • Implementation
    • Boring aperture
    • 16 mm
    • Mounting
    • Front panel mounting
    • Protection class
    • IP65
  • Measures
    • Depth
    • 19.2 mm
    • Height
    • 25.4 mm
    • Ø
    • 25 mm
  • Specials
    • Specification
    • Tamper-proof
Datasheet/manual