Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RKUV 28 :: Emergency stop button, mounting Ø: 16.2 mm

Item-No.: TA RKUV 28
€7,50
Category of goods: 1 = discountable

TA RKUV 28

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • EN418, IEC/EN 60947-5-1, IEC/EN 60947-5-5
    • Load limit
    • 30,000 switching cycles
  • General
    • Assembly
    • With snap mechanism, turn to release
    • Colour
    • Red/yellow
    • Design
    • With switch position indicator
    • Model
    • Quartex-R
    • Type
    • Emergency off button
  • Implementation
    • Boring aperture
    • 16 mm
    • Mounting
    • Front panel mounting
    • Protection class
    • IP65
  • Measures
    • Depth
    • 19.2 mm
    • Height
    • 29 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Tamper-proof

Emergency stop buttons, mounting Ø: 16.2 mm

Button Ø: 28 mm
Outer ring Ø: 28 mm
Turn to release
Complies with EN 418, IEC/EN 60947-5-1(5)
Suitable for protection class II
Sleeve colour: red/yellow
The emergency stop buttons do not include a corresponding contactor (BZO../BZOO..). These must always be ordered separately (see above).

Tamper-proof, with snap mechanism and switch position indicator



Manufacturer : SCHLEGEL
Factory number : TA_RKUV28
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • EN418, IEC/EN 60947-5-1, IEC/EN 60947-5-5
    • Load limit
    • 30,000 switching cycles
  • General
    • Assembly
    • With snap mechanism, turn to release
    • Colour
    • Red/yellow
    • Design
    • With switch position indicator
    • Model
    • Quartex-R
    • Type
    • Emergency off button
  • Implementation
    • Boring aperture
    • 16 mm
    • Mounting
    • Front panel mounting
    • Protection class
    • IP65
  • Measures
    • Depth
    • 19.2 mm
    • Height
    • 29 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Tamper-proof
Datasheet/manual