Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 72260D10 :: Topstar TEC 60 work stool, black


Arbeitshocker Topstar TEC 60 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Tec 60
    • Color Fabric
    • Black
    • suggested seat time
    • 4 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 88% PVC, 12% cotton
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Round
    • seat mechanism
    • None
    • Seat Tilt
    • Fixed
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Wheels
    • 5 double castors for soft floors
  • Measures
    • Seat Width
    • 37 cm
    • Seat Depth
    • 37 cm
    • Seat Height
    • 42 - 55 cm
  • Weights
    • Weight
    • 5.25 kg

Sit comfortably — even when working.

The all-purpose work stool.
With practical pneumatic height adjustment. Robust plastic base in black.
Roll comfortably around your workspace.

  • Cover: 88% PVC, 12% cotton

  • Revolving stool with round seat

  • Infinite seat height adjustment with Toplift

  • Attractive and robust base in black< /li>
  • Maximum load: 110 kg

  • Double safety castors with load-dependent braking

  • Seat diameter 370 mm




Manufacturer : TOPSTAR
Factory number : 72260 D10
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Model
    • Tec 60
    • Color Fabric
    • Black
    • suggested seat time
    • 4 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 88% PVC, 12% cotton
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Round
    • seat mechanism
    • None
    • Seat Tilt
    • Fixed
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Wheels
    • 5 double castors for soft floors
  • Measures
    • Seat Width
    • 37 cm
    • Seat Depth
    • 37 cm
    • Seat Height
    • 42 - 55 cm
  • Weights
    • Weight
    • 5.25 kg
Datasheet/manual