Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 72250D10T :: Topstar TEC 50 Counter swivel chair


Arbeitsdrehstuhl Topstar Tec 50 Counter

  • Product Description
  • Technical information
  • General
    • Model
    • Tec 50
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 90% PVC, 10% polyester/cotton knit
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 base glides
    • Rubs
    • 50.000
  • Measures
    • ØFootbase
    • 60 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 59 - 84 cm
    • Overall Height
    • 85 - 98 cm
    • Height Backrest
    • 42 cm
  • Weights
    • Weight
    • 13.45 kg

Sit comfortably — even when working.

This swivel chair is suitable for use in the office as well as production workplaces. The chair is infinitely adjustable in height with TÜV-tested pneumatic safety spring. It features an ergonomic backrest with lumbar support that is also infinitely adjustable in height.

  • Cover: 88% PVC, 12% cotton

  • With special moulded seat

  • Robust polyamide base in black

  • With foot ring and floor glides (no castors)




Manufacturer : TOPSTAR
Factory number : 72250 D10T
Package weight : 15.8 kg
RoHS : conform
Technical information
  • General
    • Model
    • Tec 50
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 90% PVC, 10% polyester/cotton knit
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Permanent contact mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Height-adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Optional
    • Headrest
    • Without
    • Wheels
    • 5 base glides
    • Rubs
    • 50.000
  • Measures
    • ØFootbase
    • 60 cm
    • Seat Width
    • 46 cm
    • Seat Depth
    • 44 cm
    • Seat Height
    • 59 - 84 cm
    • Overall Height
    • 85 - 98 cm
    • Height Backrest
    • 42 cm
  • Weights
    • Weight
    • 13.45 kg
Datasheet/manual