Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS LAS2-R24 :: Tamper button, 3 A/250 V,16 mm, red, IP67

Item-No.: VS LAS2-R24
€9,99
Category of goods: 1 = discountable

Metal ring illuminated push button

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Changeover contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel, contacts silver-plated
    • Illumination
    • Red ring
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • Pin (1.8 x 0.4 mm)
  • Electrical values
    • Load limit
    • 250 V / 3 A
  • Specials
    • Impact strength
    • IK09 - 10 Joules
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP67
  • Measures
    • Depth
    • 36.0 mm
    • Ø
    • 18.0 mm

Illuminated tamper button

• Diameter: 16 mm
• Shape: Flat head
• Switching capacity: 3A/250 VDC
• LED rated voltage: 24 V
• Configuration: 1 NO 1 N
• Ring, with red illumination
• IP67



Manufacturer : ONPOW
Factory number : LAS2GQF-11E/R/DC24V/S/FP
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Changeover contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel, contacts silver-plated
    • Illumination
    • Red ring
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • Pin (1.8 x 0.4 mm)
  • Electrical values
    • Load limit
    • 250 V / 3 A
  • Specials
    • Impact strength
    • IK09 - 10 Joules
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP67
  • Measures
    • Depth
    • 36.0 mm
    • Ø
    • 18.0 mm