Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS C0911 :: Tamper button, single pin ON -- (ON)

Item-No.: VS C0911
€9,95
Category of goods: 1 = discountable

VS C0911

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Design
    • Changeover contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel, contacts silver-plated
    • Temperatur max.
    • +85
  • Interfaces
    • Connection
    • 6.3 mm Faston
  • Electrical values
    • Load limit
    • 250 V AC / 16(4) A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP66
  • Measures
    • Depth
    • 48.7 mm
    • Ø
    • 21.5 mm

Stainless steel actuator element mounted with snap-action switch element

• Design: single pin, ON — (ON)
• Switching capacity: 16 A 250 V~
• Soldered/plug connection: Faston 6.3 x 0.8
• Dimensions: Ø 21.5 mm
• Cut-out: Ø 19.2 mm
• Approvals: VDE, UL

(ON) = tentative



Manufacturer : ARCOLECTRIC
Factory number : C0911VAAAA
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Design
    • Changeover contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel, contacts silver-plated
    • Temperatur max.
    • +85
  • Interfaces
    • Connection
    • 6.3 mm Faston
  • Electrical values
    • Load limit
    • 250 V AC / 16(4) A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP66
  • Measures
    • Depth
    • 48.7 mm
    • Ø
    • 21.5 mm
Datasheet/manual