Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 2801 :: Pushbutton, die-cast, pin connections

Item-No.: TASTER 2801
€5,99
Category of goods: 1 = discountable

TASTER 2801

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Zinc diecast
    • Temperatur max.
    • -20 … +60
  • Specials
    • Specification
    • Schurter Typ 1241.xx
    • Impact strength
    • IK05 - 0.7 Joules
  • Interfaces
    • Connection
    • Pin socket
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Boring aperture
    • 19.0 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 14.4 mm
    • Ø
    • 21.5 mm

Pushbutton, Schurter type 1241.xx, NO contact 1-pin with solder connections



Manufacturer : SCHURTER
Factory number : 1241.2801
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Zinc diecast
    • Temperatur max.
    • -20 … +60
  • Specials
    • Specification
    • Schurter Typ 1241.xx
    • Impact strength
    • IK05 - 0.7 Joules
  • Interfaces
    • Connection
    • Pin socket
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Boring aperture
    • 19.0 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 14.4 mm
    • Ø
    • 21.5 mm
Datasheet/manual