Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 165P :: Piezo switch 18 mm, 1A/24VDC, red ring

Item-No.: PS 165P
€23,80
Category of goods: 1 = discountable

PS 165P

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel
    • Illumination
    • Red ring
    • Temperatur max.
    • -40 … +75
  • Specials
    • Specification
    • 30 mm connection cable
    • Impact strength
    • IK08 - 5 Joules
  • Interfaces
    • Connection
    • Brought-out litz wire
  • Electrical values
    • Load limit
    • 24 V / 0.2 A
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP68
  • Measures
    • Depth
    • 15.5 mm
    • Ø
    • 18.0 mm

High-quality Piezo switch from the PS series made of stainless steel with 30 mm connection cable.
It is characterised by a long service life, outstanding reliability and easy installation.

• Type: Piezo switch
• Design: stainless steel
• Specification: PS series
• Configuration: red ring light
• Connection: cable 30 mm
• Colour: stainless steel/red
• Installation dimension: 18 mm
• Weight: 0.018 kg



Manufacturer : ONPOW
Factory number : PS165P10YSS1R24
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel
    • Illumination
    • Red ring
    • Temperatur max.
    • -40 … +75
  • Specials
    • Specification
    • 30 mm connection cable
    • Impact strength
    • IK08 - 5 Joules
  • Interfaces
    • Connection
    • Brought-out litz wire
  • Electrical values
    • Load limit
    • 24 V / 0.2 A
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP68
  • Measures
    • Depth
    • 15.5 mm
    • Ø
    • 18.0 mm
Datasheet/manual