Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIEZO22 ALSW :: Piezo pushbutton 22 mm - NO, aluminium, black

Item-No.: PIEZO22 ALSW
Colour:

€18,50
Category of goods: 1 = discountable

PIEZO22 ALSW

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Colour
    • Alu black
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -40 … +75
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V AC / 0.2 A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 22.2 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 28.0 mm

Piezo switch based on a solid-state output, providing a very long service life. Ideal for demanding applications which require reliability.
The completely closed and flat control surface prevents liquids or other foreign substances from entering. This allows a thorough surface cleaning in the medical or in the food processing industry.

  • Sealed to IP68 and IP69K standards

  • Easy to clean

  • Extremely long service life (more than 50 million switching cycles)




Manufacturer : APEM
Factory number : PBAR2AF2000
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Colour
    • Alu black
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -40 … +75
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 24 V AC / 0.2 A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 22.2 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 28.0 mm