Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H 8351RP :: Vandalism-proof push-button, Ø 15 mm

Item-No.: H 8351RP
€9,95
Category of goods: 1 = discountable

H 8351RP

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • 2x NO contact
    • Assembly
    • Cambered knob
    • Pole number
    • 2
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel, contacts silver-plated
    • Temperatur max.
    • +85
  • Interfaces
    • Connection
    • 4.8 mm Faston ports
  • Electrical values
    • Load limit
    • 250 V AC / 16(4) A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 19 mm
    • Protection class
    • IP66
  • Measures
    • Depth
    • 43.0 mm
    • Height
    • 43.0 mm
    • Ø
    • 21.5 mm

Arcolectric vandalism-proof push-button.

Stainless steel push-button, Ø 15 mm
Height x ring Ø: 43 x 21.5 mm
Sensing



Manufacturer : ARCOLECTRIC
Factory number : H8351RP
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • 2x NO contact
    • Assembly
    • Cambered knob
    • Pole number
    • 2
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Stainless steel, contacts silver-plated
    • Temperatur max.
    • +85
  • Interfaces
    • Connection
    • 4.8 mm Faston ports
  • Electrical values
    • Load limit
    • 250 V AC / 16(4) A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 19 mm
    • Protection class
    • IP66
  • Measures
    • Depth
    • 43.0 mm
    • Height
    • 43.0 mm
    • Ø
    • 21.5 mm
Datasheet/manual