Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AV22 S :: AV button Ø 22 mm - flat actuator, screw terminals

Item-No.: AV22 S
€10,50
Category of goods: 1 = discountable

AV22 S

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Short housing
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Brass, silver-plated
    • Temperatur max.
    • -30 … +70
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Specials
    • Impact strength
    • IK10 - 20 Joules
  • Implementation
    • Boring aperture
    • 22.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 24.0 mm
    • Ø
    • 25.0 mm
    • Cable inlet Ø
    • 1.5 mm

Safety pushbutton with flat actuator and screw terminals. The housing is extra-short, resulting in a low installation depth.



Manufacturer : APEM
Factory number : AV031003C900
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Short housing
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Brass, silver-plated
    • Temperatur max.
    • -30 … +70
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Specials
    • Impact strength
    • IK10 - 20 Joules
  • Implementation
    • Boring aperture
    • 22.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 24.0 mm
    • Ø
    • 25.0 mm
    • Cable inlet Ø
    • 1.5 mm
Datasheet/manual