Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AV19 RRT :: AV button, Ø 19 mm — ring illuminated, red, flat, soldering tags

Item-No.: AV19 RRT
€17,10
Category of goods: 1 = discountable

AV19 RRT

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Flat button
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Brass, silver-plated
    • Illumination
    • LED ring
    • Temperatur max.
    • -30 … +70
  • Specials
    • Specification
    • OK icon
    • Impact strength
    • IK08 - 5 Joules
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 26.3 mm
    • Ø
    • 22.0 mm

Tactile safety push-button switches with flat actuator and soldering tags.

  • LED ring illumination




Manufacturer : APEM
Factory number : AV09C7L3D2006
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Flat button
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Brass, silver-plated
    • Illumination
    • LED ring
    • Temperatur max.
    • -30 … +70
  • Specials
    • Specification
    • OK icon
    • Impact strength
    • IK08 - 5 Joules
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 26.3 mm
    • Ø
    • 22.0 mm
Datasheet/manual