Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AV 06-11 A2 :: Vandal-proof push button Ø 18 mm, flat

Item-No.: AV 06-11 A2
€11,95
Category of goods: 1 = discountable

AV 06-11 A2

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Design
    • NO contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30 … +70
  • Specials
    • Specification
    • Fire-resistant, non-stripping
    • Impact strength
    • 5 joules
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 250 V AC 1.5 A / 24 V DC 1 A
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 25.7 mm
    • Ø
    • 18.0 mm

Vandal-proof push button Ø 18 mm

• Single pole OFF - ON
• Switching capacity: 1.5 A 250 V~/1 A 24 V
• Contacts: Silver
• Connection: Soldering lugs
• Flat actuator
• Ø switch button: 12 mm
• Ø front panel cut-out: 16.2 mm



Manufacturer : APEM
Factory number : AV0611A200
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Design
    • NO contact
    • Assembly
    • Flat head
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30 … +70
  • Specials
    • Specification
    • Fire-resistant, non-stripping
    • Impact strength
    • 5 joules
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 250 V AC 1.5 A / 24 V DC 1 A
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 25.7 mm
    • Ø
    • 18.0 mm
Datasheet/manual