Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNIMEC 16324-WS :: Unimec housing, white

Item-No.: UNIMEC 16324-WS
Colour:

€0,35
Category of goods: 1 = discountable

UNIMEC 16324-WS

  • Product Description
  • Technical information
  • General
    • Type
    • Housing
    • Design
    • For Unimec...
    • Colour
    • White
  • Measures
    • Length
    • 15.1 mm
    • Width
    • 15.1 mm
    • Height
    • 18 mm

Housing for UNIMEC...

4 elements are needed for 1 switch set: Buttons, extender, cap, housing. Please order separately!

• Colour: white



Manufacturer : MEC SWITCHES
Factory number : 16.324-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing
    • Design
    • For Unimec...
    • Colour
    • White
  • Measures
    • Length
    • 15.1 mm
    • Width
    • 15.1 mm
    • Height
    • 18 mm
Datasheet/manual