Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNIMEC 16300-GR :: Unimec cap, grey

Item-No.: UNIMEC 16300-GR
Colour:

€0,28
Category of goods: 1 = discountable

UNIMEC 16300-GR

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Design
    • For Unimec...
    • Colour
    • Grey

Cap for UNIMEC...

4 elements are needed for 1 switch set: Buttons, extender, cap, housing.

• Colour: grey



Manufacturer : MEC SWITCHES
Factory number : 16.300-9
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Design
    • For Unimec...
    • Colour
    • Grey
Datasheet/manual