Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS DJ2 SET05 :: Thumb joystick, 3 different knob types, 0 - 5 V

Item-No.: TS DJ2 SET05
€88,20
Category of goods: 1 = discountable

TS DJ2 SET05

  • Product Description
  • Technical information
  • General
    • Assembly
    • Square slotted piece
    • Design
    • 3 knob types
    • Type
    • Thumb joystick
  • Specials
    • Specification
    • Output: 0 - 5 V

Proportional two-axis thumb joystick in miniature format.
The integrated contact-free Hall effect technology ensures a long service life and offers a wide range of output options with single or dual (redundant) outputs. The TS series is similar in size and operation to the Game pad joysticks, but with a robust industrial quality design. Typical application areas include portable remote controls, but it can also be used as an additional input device integrated into joystick handles and armrests.

Set with 3 different knob types:
Shaft tower, two cornered hat and conical

  • Contact-free Hall effect technology

  • Submersible per IP68 to 1 m (3.28 ft)

  • Resistant to steam jets per IP69K

  • Panel mounting - top or bottom




Manufacturer : APEM
Factory number : TS-AA2S00A
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Square slotted piece
    • Design
    • 3 knob types
    • Type
    • Thumb joystick
  • Specials
    • Specification
    • Output: 0 - 5 V
Datasheet/manual